Part Details for L120CWG5L by LEDtronics Inc
Overview of L120CWG5L by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for L120CWG5L
L120CWG5L CAD Models
L120CWG5L Part Data Attributes
|
L120CWG5L
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
L120CWG5L
LEDtronics Inc
Single Color LED, Green, 3mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for L120CWG5L
This table gives cross-reference parts and alternative options found for L120CWG5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L120CWG5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC320DG12V | Single Color LED, Green, T-1, 3.048mm | Spectrum Devices Corporation | L120CWG5L vs PC320DG12V |
09H0011-60 | Single Color LED, Green, T-1, 3mm, | Elma Electronic Inc | L120CWG5L vs 09H0011-60 |
556-3607-324F | Single Color LED, Green, 28.5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | L120CWG5L vs 556-3607-324F |