Part Details for L128-1890NA3500005 by Lumileds
Overview of L128-1890NA3500005 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X98017L128-3.3-Z | Renesas Electronics Corporation | 170MHz Triple Video Digitizer with Digital PLL | |
AT25QL128A-SUE-T | Renesas Electronics Corporation | 128Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support | |
AT25SL128A-SUE-T | Renesas Electronics Corporation | 128Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support |
Price & Stock for L128-1890NA3500005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L128-1890NA3500005TR-ND
|
DigiKey | LED LUXEON WARM WHT 1800K 1411 Min Qty: 40000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0420 / $0.0485 | Buy Now |
DISTI #
997-L1281890NA3505
|
Mouser Electronics | Mid-Power LEDs - White White 1800 K 90-CRI, LUXEON 2835 Line RoHS: Compliant | 0 |
|
$0.0430 / $0.0480 | Order Now |
|
Future Electronics | LUXEON 2835N Series 3SDCM 3 V 65 mA Warm-white 90 CRI 1800K CCT Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks Container: Reel | 40000Reel |
|
$0.0412 / $0.0476 | Buy Now |
DISTI #
L128-1890NA3500005
|
Avnet Silica | (Alt: L128-1890NA3500005) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |