There are no models available for this part yet.
Overview of L128-2280EC35000B1 by Lumileds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X98017L128-3.3-Z | Renesas Electronics Corporation | 170MHz Triple Video Digitizer with Digital PLL | |
AT25QL128A-SUE-T | Renesas Electronics Corporation | 128Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support | |
AT25SL128A-SUE-T | Renesas Electronics Corporation | 128Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support |
Price & Stock for L128-2280EC35000B1 by Lumileds
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1416-L128-2280EC35000B1TR-ND
|
DigiKey | LED LUXEON WARM WHT 2200K 1411 Min Qty: 40000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0260 / $0.0309 | Buy Now | |
DISTI #
997-L1282280EC350B1
|
Mouser Electronics | Mid-Power LEDs - White White 2200 K 80-CRI, LUXEON 2835 Line RoHS: Compliant | 0 |
|
Order Now |
CAD Models for L128-2280EC35000B1 by Lumileds
Part Data Attributes for L128-2280EC35000B1 by Lumileds
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMILEDS HOLDING B V
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Date Of Intro
|
2019-02-28
|
Color
|
WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.15 A
|
Forward Voltage-Max
|
9.9 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
0.65 mm
|
Packing Method
|
TR, 7 INCH
|
Reverse Voltage-Max
|
5 V
|
Shape
|
RECTANGULAR
|
Size
|
2.95 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
2 mm
|
Viewing Angle
|
120 deg
|