Part Details for L128-3580EA3500002 by Lumileds
Overview of L128-3580EA3500002 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L128-3580EA3500002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L128-3580EA3500002TR-ND
|
DigiKey | LED LUXEON WARM WHT 3500K 1411 Min Qty: 40000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0149 / $0.0180 | Buy Now |
DISTI #
997-L1283580EA3502
|
Mouser Electronics | Mid-Power LEDs - White White 3500 K 80-CRI, LUXEON 2835 Line RoHS: Compliant | 0 |
|
$0.0150 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0139 | Buy Now |
DISTI #
L128-3580EA3500002
|
Avnet Silica | (Alt: L128-3580EA3500002) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |