Part Details for L128-4080CB3500003 by Lumileds
Overview of L128-4080CB3500003 by Lumileds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L128-4080CB3500003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L128-4080CB3500003TR-ND
|
DigiKey | LED LUXEON NEUT WHT 4000K 1411 Min Qty: 40000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0395 / $0.0469 | Buy Now |
DISTI #
997-L1284080CB3503
|
Mouser Electronics | Mid-Power LEDs - White White 4000 K 80-CRI, LUXEON 2835 Line RoHS: Compliant | 0 |
|
$0.0420 / $0.0460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 4000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0382 | Buy Now |