Part Details for L128-5080CA3500005 by Lumileds
Overview of L128-5080CA3500005 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L128-5080CA3500005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L128-5080CA3500005TR-ND
|
DigiKey | LED LUXEON COOL WHITE 5000K 1411 Min Qty: 40000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0281 / $0.0333 | Buy Now |
DISTI #
997-L1285080CA3505
|
Mouser Electronics | Mid-Power LEDs - White White 5000 K 80-CRI, LUXEON 2835 Line RoHS: Compliant | 1608 |
|
$0.0300 / $0.2600 | Buy Now |
|
Future Electronics | 2835 5000K 60 Lumens 80 CRI 240 mA 3 V Surface Mount Mid Power LED 3SDCM RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0276 / $0.0301 | Buy Now |
DISTI #
L128-5080CA3500005
|
Avnet Silica | (Alt: L128-5080CA3500005) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Silica - 4000 |
|
Buy Now |
Part Details for L128-5080CA3500005
L128-5080CA3500005 CAD Models
L128-5080CA3500005 Part Data Attributes:
|
L128-5080CA3500005
Lumileds
Buy Now
|
Compare Parts:
L128-5080CA3500005
Lumileds
|
Samacsys Manufacturer | Lumileds |