There are no models available for this part yet.
Overview of L128-6580EC3500005 by Lumileds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X98017L128-3.3-Z | Renesas Electronics Corporation | 170MHz Triple Video Digitizer with Digital PLL | |
AT25QL128A-SUE-T | Renesas Electronics Corporation | 128Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support | |
AT25SL128A-SUE-T | Renesas Electronics Corporation | 128Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support |
Price & Stock for L128-6580EC3500005 by Lumileds
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1416-L128-6580EC3500005TR-ND
|
DigiKey | LED LUXEON COOL WHITE 6500K 1411 Min Qty: 40000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0307 / $0.0364 | Buy Now | |
DISTI #
997-L1286580EC3505
|
Mouser Electronics | Mid-Power LEDs - White White 6500 K 80-CRI, LUXEON 2835 Line RoHS: Compliant | 0 |
|
$0.0300 / $0.0360 | Order Now | |
Future Electronics | Cool-white 2835E 9V 80 CRI 3 SDCM Only (D) RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 4000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0262 / $0.0304 | Buy Now | ||
DISTI #
66725477
|
Verical | LED Uni-Color White 2-Pin Chip 2835 T/R RoHS: Compliant Min Qty: 120000 Package Multiple: 120000 Date Code: 2237 | Americas - 120000 |
|
$0.0266 / $0.0270 | Buy Now | |
DISTI #
L128-6580EC3500005
|
Avnet Silica | (Alt: L128-6580EC3500005) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 224000 |
|
$0.0420 / $0.0450 | Buy Now |
CAD Models for L128-6580EC3500005 by Lumileds
Part Data Attributes for L128-6580EC3500005 by Lumileds
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMILEDS HOLDING B V
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Lumileds
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|