Part Details for L128-6580SB35B00A1 by Lumileds
Overview of L128-6580SB35B00A1 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X98017L128-3.3-Z | Renesas Electronics Corporation | 170MHz Triple Video Digitizer with Digital PLL | |
AT25QL128A-SUE-T | Renesas Electronics Corporation | 128Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support | |
AT25SL128A-SUE-T | Renesas Electronics Corporation | 128Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support |
Price & Stock for L128-6580SB35B00A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L128-6580SB35B00A1TR-ND
|
DigiKey | LED LUXEON COOL WHITE 6500K 1411 Min Qty: 120000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0132 | Buy Now |
DISTI #
997-L1286580SB35B0A1
|
Mouser Electronics | Mid-Power LEDs - White White 6500 K 80-CRI, LUXEON 2835 Line RoHS: Compliant | 2000 |
|
$0.0130 / $0.1200 | Buy Now |
|
Future Electronics | LUXEON 2835 Commercial 6V Cool-white 6500K,80 CRI, 5SDCM RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 4000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0128 / $0.0147 | Buy Now |
DISTI #
L128-6580SB35B00A1
|
Avnet Silica | (Alt: L128-6580SB35B00A1) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |