There are no models available for this part yet.
Overview of L130-3070003000W25 by Lumileds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRDBF04L13000 | Amphenol Communications Solutions | MRD B Panel Mount receptacle, 4 position sockets, Metal Housing, Solder Cup, Dust Cover | |
MRDAH07L13000 | Amphenol Communications Solutions | Harsh MRD Circular Connector, Female plastic housing, Socket | |
MRDAH04L13000 | Amphenol Communications Solutions | MRD A Panel Mount receptacle, 4 position sockets, Plastic Housing, Solder Cup, Dust Cover |
Price & Stock for L130-3070003000W25 by Lumileds
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1416-L130-3070003000W25TR-ND
|
DigiKey | LED LUXEON WARM WHT 3000K 1212 Min Qty: 40000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0396 / $0.0457 | Buy Now | |
DISTI #
997-L130307030W25
|
Mouser Electronics | Mid-Power LEDs - White White 3000 K 70-CRI, LUXEON 3030 RoHS: Compliant | 0 |
|
$0.0390 / $0.0450 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0398 | Buy Now | ||
DISTI #
L130-3070003000W25
|
Avnet Silica | LUXEON Mid-Power 3030 2DWarm-white 3030 2D Round LES 70 CRI 3 SDCM Only (D) 3000K70 (Alt: L130-3070003000W25) RoHS: Compliant Min Qty: 100000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for L130-3070003000W25 by Lumileds
Part Data Attributes for L130-3070003000W25 by Lumileds
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMILEDS HOLDING B V
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|