Part Details for L130-30800CHV00001 by Lumileds
Overview of L130-30800CHV00001 by Lumileds
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L130-30800CHV00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L130-30800CHV00001-ND
|
DigiKey | LED LUXEON WARM WHT 3000K 3030 Min Qty: 40000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1020 / $0.1059 | Buy Now |
DISTI #
997-L130-30800CHV000
|
Mouser Electronics | Mid-Power LEDs - White White 3000 K 80-CRI, LUXEON 3030 RoHS: Compliant | 0 |
|
$0.1020 / $0.1050 | Order Now |
|
Future Electronics | 3030 HV 3000K 109 Lumens 80 CRI 17 mA 48 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1000 / $0.1070 | Buy Now |
|
Future Electronics | 3030 HV 3000K 109 Lumens 80 CRI 17 mA 48 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1010 | Buy Now |
DISTI #
L130-30800CHV00001
|
Avnet Silica | LUXEON MID-POWER 3030 HV 48V, 3000K, CRI80 (Alt: L130-30800CHV00001) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for L130-30800CHV00001
L130-30800CHV00001 CAD Models
L130-30800CHV00001 Part Data Attributes:
|
L130-30800CHV00001
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L130-30800CHV00001
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 50 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.52 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.645 mm | |
Viewing Angle | 116 deg |