Part Details for L130-3080HA3000DD1 by Lumileds
Overview of L130-3080HA3000DD1 by Lumileds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L130-3080HA3000DD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | LUXEON HE Plus Deep Dimming 3030 3000 K 35 Lumens 80 CRI 65 mA 2.71 V SMT LED RoHS: Compliant pbFree: Yes Min Qty: 1000000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0750 / $0.0818 | Buy Now |
|
Flip Electronics | Stock, ship today | 195000 |
|
$0.0600 | RFQ |