Part Details for L130-3080HE1400004 by Lumileds
Overview of L130-3080HE1400004 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L130-3080HE1400004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L130-3080HE1400004TR-ND
|
DigiKey | LED LUXEON WARM WHT 3000K 1206 Min Qty: 36000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0278 / $0.0330 | Buy Now |
DISTI #
997-L1303080HE1404
|
Mouser Electronics | Mid-Power LEDs - White White 3000 K 80-CRI, LUXEON 3014 RoHS: Compliant | 0 |
|
$0.0290 / $0.0320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0269 | Buy Now |
DISTI #
L130-3080HE1400004
|
Avnet Silica | (Alt: L130-3080HE1400004) RoHS: Compliant Min Qty: 150000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L130-3080HE1400004
L130-3080HE1400004 CAD Models
L130-3080HE1400004 Part Data Attributes
|
L130-3080HE1400004
Lumileds
Buy Now
|
Compare Parts:
L130-3080HE1400004
Lumileds
|
Samacsys Manufacturer | Lumileds |