Part Details for L130-3580HA30000B1 by Lumileds
Overview of L130-3580HA30000B1 by Lumileds
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L130-3580HA30000B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L130-3580HA30000B1TR-ND
|
DigiKey | LED LUXEON WARM WHT 3500K 1212 Min Qty: 40000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0525 / $0.0606 | Buy Now |
DISTI #
997-L1303580HA30B1
|
Mouser Electronics | Mid-Power LEDs - White White 3500 K 80-CRI, LUXEON 3030 RoHS: Compliant | 0 |
|
$0.0490 | Order Now |
|
Future Electronics | 3030HE PLUS 3500K 8C0CRI RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 35000Reel |
|
$0.0509 / $0.0579 | Buy Now |
|
Future Electronics | 3030HE PLUS 3500K 8C0CRI RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 4960Cut Tape/Mini-Reel |
|
$0.0990 / $0.2700 | Buy Now |
|
Future Electronics | 3030HE PLUS 3500K 8C0CRI RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0481 / $0.0509 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 156000 |
|
RFQ |
Part Details for L130-3580HA30000B1
L130-3580HA30000B1 CAD Models
L130-3580HA30000B1 Part Data Attributes
|
L130-3580HA30000B1
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L130-3580HA30000B1
Lumileds
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2020-04-24 | |
Optoelectronic Device Type | SINGLE COLOR LED |