Part Details for L130-3580HE1400001 by Lumileds
Overview of L130-3580HE1400001 by Lumileds
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRDBF04L13000 | Amphenol Communications Solutions | MRD B Panel Mount receptacle, 4 position sockets, Metal Housing, Solder Cup, Dust Cover | |
MRDAH07L13000 | Amphenol Communications Solutions | Harsh MRD Circular Connector, Female plastic housing, Socket | |
MRDAH04L13000 | Amphenol Communications Solutions | MRD A Panel Mount receptacle, 4 position sockets, Plastic Housing, Solder Cup, Dust Cover |
Price & Stock for L130-3580HE1400001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L130-3580HE1400001TR-ND
|
DigiKey | LED LUXEON WARM WHT 3500K 1206 Min Qty: 36000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0203 / $0.0239 | Buy Now |
DISTI #
997-L1303580HE1401
|
Mouser Electronics | Mid-Power LEDs - White White 3500 K 80-CRI, LUXEON 3014 RoHS: Compliant | 0 |
|
$0.0200 / $0.0230 | Order Now |
|
Future Electronics | Lumileds 3014 Hot Color Targeted 3V 3500K 80CRI RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0200 / $0.0235 | Buy Now |
DISTI #
L130-3580HE1400001
|
Avnet Silica | (Alt: L130-3580HE1400001) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | Lumileds 3014 Hot Color Targeted 3V 3500K 80CRI RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.0280 / $0.0300 | Buy Now |