Part Details for L130-3590003000X21 by Lumileds
Overview of L130-3590003000X21 by Lumileds
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L130-3590003000X21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-L130-3590003000X21TR-ND
|
DigiKey | LED LUXEON WARM WHT 3500K 1206 Min Qty: 10000 Lead time: 5 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
180000 In Stock |
|
$0.0600 | Buy Now |
DISTI #
1416-L130-3590003000X21TR-ND
|
DigiKey | LED LUXEON WARM WHT 3500K 1206 Min Qty: 10000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0525 / $0.0606 | Buy Now |
DISTI #
997-L130359030X21
|
Mouser Electronics | Mid-Power LEDs - White White 3500 K 90-CRI, LUXEON 3030 RoHS: Compliant | 0 |
|
$0.0470 / $0.0540 | Order Now |
|
Future Electronics | 30302D SQUARE 90CRI 3500K RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0530 / $0.0565 | Buy Now |
|
Flip Electronics | Stock, ship today | 180000 |
|
$0.0380 | RFQ |
Part Details for L130-3590003000X21
L130-3590003000X21 CAD Models
L130-3590003000X21 Part Data Attributes
|
L130-3590003000X21
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L130-3590003000X21
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |