Part Details for L130-4080HA30000B1 by Lumileds
Overview of L130-4080HA30000B1 by Lumileds
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L130-4080HA30000B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L130-4080HA30000B1TR-ND
|
DigiKey | LED LUXEON NEUT WHT 4000K 1212 Min Qty: 40000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0519 / $0.0598 | Buy Now |
DISTI #
997-L1304080HA30B1
|
Mouser Electronics | Mid-Power LEDs - White White 4000 K 80-CRI, LUXEON 3030 RoHS: Compliant | 30291 |
|
$0.0490 / $0.2900 | Buy Now |
|
Future Electronics | LUXEON 3030 HE Plus 4000 K 37 lm 80 CRI 65 mA 2.71 V Mid Power LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 70000Reel |
|
$0.0509 / $0.0579 | Buy Now |
|
Future Electronics | LUXEON 3030 HE Plus 4000 K 37 lm 80 CRI 65 mA 2.71 V Mid Power LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 3515Cut Tape/Mini-Reel |
|
$0.2900 | Buy Now |
|
Future Electronics | LUXEON 3030 HE Plus 4000 K 37 lm 80 CRI 65 mA 2.71 V Mid Power LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0494 / $0.0527 | Buy Now |
|
Future Electronics | LUXEON 3030 HE Plus 4000 K 37 lm 80 CRI 65 mA 2.71 V Mid Power LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0494 / $0.0527 | Buy Now |
DISTI #
62513233
|
Verical | High Efficacy, Mid Power, LED RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 20000 |
|
$0.0428 / $0.0441 | Buy Now |
DISTI #
62513004
|
Verical | High Efficacy, Mid Power, LED RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 4750 |
|
$0.0423 / $0.1742 | Buy Now |
Part Details for L130-4080HA30000B1
L130-4080HA30000B1 CAD Models
L130-4080HA30000B1 Part Data Attributes:
|
L130-4080HA30000B1
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L130-4080HA30000B1
Lumileds
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2020-04-24 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |