Part Details for L130-5070003000W25 by Lumileds
Overview of L130-5070003000W25 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L130-5070003000W25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L130-5070003000W25TR-ND
|
DigiKey | LED LUXEON COOL WHITE 5000K 1212 Min Qty: 40000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0396 / $0.0457 | Buy Now |
DISTI #
997-L130507030W25
|
Mouser Electronics | Mid-Power LEDs - White White 5000 K 70-CRI, LUXEON 3030 RoHS: Compliant | 0 |
|
$0.0390 / $0.0450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0398 | Buy Now |
DISTI #
L130-5070003000W25
|
Avnet Silica | (Alt: L130-5070003000W25) RoHS: Compliant Min Qty: 100000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |