-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Cool White, 2.5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L130-5080HE1400005TR-ND
|
DigiKey | LED LUXEON COOL WHITE 5000K 1206 Min Qty: 36000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0273 / $0.0323 | Buy Now |
DISTI #
997-L1305080HE1405
|
Mouser Electronics | Mid-Power LEDs - White White 5000 K 80-CRI, LUXEON 3014 RoHS: Compliant | 0 |
|
$0.0300 / $0.0330 | Order Now |
|
Future Electronics | Cool-white 3014 80 CRI 3 SDCM Only (D) RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0279 / $0.0309 | Buy Now |
DISTI #
L130-5080HE1400005
|
Avnet Silica | LED Chip Cool White 5000K 120mA 2-Pin SMD T/R (Alt: L130-5080HE1400005) RoHS: Compliant Min Qty: 150000 Package Multiple: 3000 Lead time: 1 Weeks, 0 Days | Silica - 828000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L130-5080HE1400005
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L130-5080HE1400005
Lumileds
Single Color LED, Cool White, 2.5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.12 A | |
Forward Voltage-Max | 3.3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.8 mm | |
Viewing Angle | 116 deg |