L130-5080HE1400006
Lumileds
Description: Single Color LED,

Overview of L130-5080HE1400006 by Lumileds

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
MRDBF04L13000 Amphenol Communications Solutions MRD B Panel Mount receptacle, 4 position sockets, Metal Housing, Solder Cup, Dust Cover
MRDAH07L13000 Amphenol Communications Solutions Harsh MRD Circular Connector, Female plastic housing, Socket
MRDAH04L13000 Amphenol Communications Solutions MRD A Panel Mount receptacle, 4 position sockets, Plastic Housing, Solder Cup, Dust Cover

Price & Stock for L130-5080HE1400006 by Lumileds

Part # Manufacturer Description Stock Price Buy
DISTI # 1416-L130-5080HE1400006TR-ND
DigiKey LED LUXEON COOL WHITE 5000K 1206 Min Qty: 36000 Lead time: 5 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 36,000 $0.0243
  • 75,000 $0.0228
  • 150,000 $0.0216
  • 300,000 $0.0207
$0.0207 / $0.0243 Buy Now
DISTI # 997-L1305080HE1406
Mouser Electronics Mid-Power LEDs - White White 5000 K 80-CRI, LUXEON 3014 RoHS: Compliant 0
  • 3,000 $0.0240
  • 36,000 $0.0240
  • 45,000 $0.0220
  • 99,000 $0.0200
$0.0200 / $0.0240 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel 0
Reel
  • 150,000 $0.0202
$0.0202 Buy Now

CAD Models for L130-5080HE1400006 by Lumileds
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L130-5080HE1400006 by Lumileds

L130-5080HE1400006
Lumileds
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMILEDS HOLDING B V
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Lumileds
Optoelectronic Device Type
SINGLE COLOR LED
Want to compare parts?
  1. L130-5080HE1400006
    Lumileds
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L130-5080HE1400006 by Lumileds.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L130-5080HE1400006 by Lumileds

Select Manufacturer
Which Manufacturer of L130-5080HE1400006 would you like to use for your alert(s)?
  • Please alert me when L130-5080HE1400006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L130-5080HE1400006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L130-5080HE1400006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L130-5080HE1400006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L130-5080HE1400006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L130-5080HE1400006 by Lumileds

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: