Part Details for L130-5090001400002 by Lumileds
Overview of L130-5090001400002 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L130-5090001400002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L130-5090001400002TR-ND
|
DigiKey | LED LUXEON COOL WHITE 5000K 1206 Min Qty: 36000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0295 / $0.0349 | Buy Now |
DISTI #
997-L130509014002
|
Mouser Electronics | Mid-Power LEDs - White White 5000 K 90-CRI, LUXEON 3014 RoHS: Compliant | 0 |
|
$0.0310 / $0.0340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0285 | Buy Now |
DISTI #
L130-5090001400002
|
Avnet Silica | LUXEON MID-POWER 3014 COOL-WHITE 3014 90 CRI 5 SDCM ONLY (D,E,F,G,H) 5000K 90 (Alt: L130-5090001400002) RoHS: Compliant Min Qty: 150000 Package Multiple: 3000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now |