-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L130-6580HE1400001CT-ND
|
DigiKey | LED LUXEON COOL WHITE 6500K 1206 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0273 / $0.2600 | Buy Now |
DISTI #
997-L1306580HE1401
|
Mouser Electronics | Mid-Power LEDs - White White 6500 K 80-CRI, LUXEON 3014 RoHS: Compliant | 123457 |
|
$0.0300 / $0.2200 | Buy Now |
|
Future Electronics | Lumileds 3014 Hot Color Targeted 3V 6500K 80CRI RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 498000Reel |
|
$0.0250 / $0.0294 | Buy Now |
|
Future Electronics | Lumileds 3014 Hot Color Targeted 3V 6500K 80CRI RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 5304Cut Tape/Mini-Reel |
|
$0.0602 / $0.1960 | Buy Now |
|
Future Electronics | Lumileds 3014 Hot Color Targeted 3V 6500K 80CRI RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0250 / $0.0277 | Buy Now |
|
Future Electronics | Lumileds 3014 Hot Color Targeted 3V 6500K 80CRI RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0250 / $0.0294 | Buy Now |
|
Future Electronics | Lumileds 3014 Hot Color Targeted 3V 6500K 80CRI RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0250 / $0.0294 | Buy Now |
|
Future Electronics | Lumileds 3014 Hot Color Targeted 3V 6500K 80CRI RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0250 / $0.0294 | Buy Now |
|
Future Electronics | Lumileds 3014 Hot Color Targeted 3V 6500K 80CRI RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0250 / $0.0294 | Buy Now |
|
Future Electronics | Lumileds 3014 Hot Color Targeted 3V 6500K 80CRI RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0250 / $0.0294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L130-6580HE1400001
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L130-6580HE1400001
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.12 A | |
Forward Voltage-Max | 3.3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.83 mm | |
Viewing Angle | 116 deg |
This table gives cross-reference parts and alternative options found for L130-6580HE1400001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L130-6580HE1400001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L130-6580001400001 | Single Color LED, Cool White, 2.5mm, | Lumileds | L130-6580HE1400001 vs L130-6580001400001 |
L130-5780HE1400001 | Single Color LED, | Lumileds | L130-6580HE1400001 vs L130-5780HE1400001 |