-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L130-6590001400001-ND
|
DigiKey | LED LUXEON COOL WHITE 6500K 3014 Min Qty: 36000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0278 / $0.0330 | Buy Now |
DISTI #
997-L130-65901400001
|
Mouser Electronics | Mid-Power LEDs - White White 6500 K 90-CRI, LUXEON 3014 RoHS: Compliant | 172768 |
|
$0.0270 / $0.2600 | Buy Now |
|
Future Electronics | LUXEON 3014 Series 6500K 90 CRI 2.95 V Cool White Mid Power LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 36000Reel |
|
$0.0265 / $0.0294 | Buy Now |
|
Future Electronics | LUXEON 3014 Series 6500K 90 CRI 2.95 V Cool White Mid Power LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0265 / $0.0294 | Buy Now |
|
Future Electronics | LUXEON 3014 Series 6500K 90 CRI 2.95 V Cool White Mid Power LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0273 / $0.0321 | Buy Now |
DISTI #
79331864
|
Verical | LED Uni-Color White 6500K 90 2-Pin T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2412 | Americas - 111000 |
|
$0.0265 / $0.0267 | Buy Now |
DISTI #
78815676
|
Verical | LED Uni-Color White 6500K 90 2-Pin T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2405 | Americas - 21000 |
|
$0.0363 / $0.0453 | Buy Now |
DISTI #
52634096
|
Verical | LED Uni-Color White 6500K 90 2-Pin T/R RoHS: Compliant Min Qty: 228 Package Multiple: 1 | Americas - 912 |
|
$0.0189 / $0.0460 | Buy Now |
DISTI #
L130-6590001400001
|
Avnet Silica | LED Uni-Color White 21lm 6500K Chip LED 2-Pin SMD T/R (Alt: L130-6590001400001) RoHS: Compliant Min Qty: 150000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.0353 / $0.0379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L130-6590001400001
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L130-6590001400001
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Color@Wavelength | White | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 3.3 V | |
Luminous Intensity-Min | 116 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Reverse Voltage-Max | 5 V |