Part Details for L130-6590HA30000B1 by Lumileds
Overview of L130-6590HA30000B1 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L130-6590HA30000B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L130-6590HA30000B1TR-ND
|
DigiKey | LED LUXEON COOL WHITE 6500K 1212 Min Qty: 40000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0571 / $0.0659 | Buy Now |
DISTI #
997-L1306590HA30B1
|
Mouser Electronics | Mid-Power LEDs - White White 6500 K 90-CRI, LUXEON 3030 RoHS: Compliant | 0 |
|
$0.0540 | Order Now |
|
Future Electronics | 3030 HE Series 6500K 31.0 Lumens 90 CRI 65 mA 3 V Surface Mount High Power LED RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0550 | Buy Now |
DISTI #
L130-6590HA30000B1
|
Avnet Silica | (Alt: L130-6590HA30000B1) RoHS: Compliant Min Qty: 100000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L130-6590HA30000B1
L130-6590HA30000B1 CAD Models
L130-6590HA30000B1 Part Data Attributes
|
L130-6590HA30000B1
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L130-6590HA30000B1
Lumileds
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2020-04-24 | |
Optoelectronic Device Type | SINGLE COLOR LED |