Part Details for L130-6590HB30000B5 by Lumileds
Overview of L130-6590HB30000B5 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRDBF04L13000 | Amphenol Communications Solutions | MRD B Panel Mount receptacle, 4 position sockets, Metal Housing, Solder Cup, Dust Cover | |
MRDAH07L13000 | Amphenol Communications Solutions | Harsh MRD Circular Connector, Female plastic housing, Socket | |
MRDAH04L13000 | Amphenol Communications Solutions | MRD A Panel Mount receptacle, 4 position sockets, Plastic Housing, Solder Cup, Dust Cover |
Price & Stock for L130-6590HB30000B5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L130-6590HB30000B5TR-ND
|
DigiKey | LED LUXEON COOL WHITE 6500K 1212 Min Qty: 40000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0330 / $0.0391 | Buy Now |
DISTI #
997-L1306590HB30B5
|
Mouser Electronics | Mid-Power LEDs - White White 6500 K 90-CRI, LUXEON 3030 RoHS: Compliant | 0 |
|
$0.0320 / $0.0390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0319 | Buy Now |
DISTI #
L130-6590HB30000B5
|
Avnet Silica | (Alt: L130-6590HB30000B5) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |