Part Details for L130WCP/2GYW by Kingbright
Overview of L130WCP/2GYW by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L130WCP/2GYW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000997943
|
Sager | LED Circuit Board Indicators | 0 |
|
Buy Now |
Part Details for L130WCP/2GYW
L130WCP/2GYW CAD Models
L130WCP/2GYW Part Data Attributes
|
L130WCP/2GYW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L130WCP/2GYW
Kingbright
T-1 DUAL COLOR LED ARRAY, YELLOW/GREEN, 3 mm, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | |
Color | YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 20.0/25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.35 mm | |
Packing Method | BULK | |
Peak Wavelength | 590/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L130WCP/2GYW
This table gives cross-reference parts and alternative options found for L130WCP/2GYW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L130WCP/2GYW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-130WCP/2EYW | Dual Color LED Array, High Efficiency Red/yellow, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-6 | Kingbright | L130WCP/2GYW vs L-130WCP/2EYW |
L1503EB/2ID | T-1 3/4 SINGLE COLOR LED ARRAY, HIGH EFFICIENCY RED, 5 mm, ROHS COMPLIANT PACKAGE-4 | Kingbright | L130WCP/2GYW vs L1503EB/2ID |