Part Details for L132CB/4HD by Kingbright
Overview of L132CB/4HD by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L132CB/4HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000997968
|
Sager | LED Bars & Arrays | 0 |
|
Buy Now |
Part Details for L132CB/4HD
L132CB/4HD CAD Models
L132CB/4HD Part Data Attributes
|
L132CB/4HD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L132CB/4HD
Kingbright
SINGLE COLOR LED ARRAY, BRIGHT RED, 5.3 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Color | BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Min | 0.0008 cd | |
Luminous Intensity-Nom | 0.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | RECTANGULAR | |
Size | 5.3 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 110 deg |
Alternate Parts for L132CB/4HD
This table gives cross-reference parts and alternative options found for L132CB/4HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L132CB/4HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-132CB/4HD | Single Color LED Array, Bright Red, Diffused Red, 5.3mm, | Kingbright | L132CB/4HD vs L-132CB/4HD |
L-132CB/4YD | Single Color LED Array, Yellow, Diffused, 5.3mm, | Kingbright | L132CB/4HD vs L-132CB/4YD |
L-132CB/4ID | Single Color LED Array, High Efficiency Red, Diffused Red, 5.3mm, | Kingbright | L132CB/4HD vs L-132CB/4ID |