Part Details for L135-3090SA35000P1 by Lumileds
Overview of L135-3090SA35000P1 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L135-3090SA35000P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L135-3090SA35000P1TR-ND
|
DigiKey | LED LUXEON WARM WHT 3000K 1414 Min Qty: 30000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1159 / $0.1204 | Buy Now |
DISTI #
997-L1353090SA350P1
|
Mouser Electronics | Mid-Power LEDs - White White 3000 K 90-CRI, LUXEON 3535L Line RoHS: Compliant | 4406 |
|
$0.1110 / $0.5800 | Buy Now |
|
Future Electronics | 3535L HE PLUS LES: SQUARE RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1162 | Buy Now |
DISTI #
L135-3090SA35000P1
|
Avnet Silica | LED Chip Warm White 3000K 300mA 2-Pin SMD (Alt: L135-3090SA35000P1) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for L135-3090SA35000P1
L135-3090SA35000P1 CAD Models
L135-3090SA35000P1 Part Data Attributes:
|
L135-3090SA35000P1
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L135-3090SA35000P1
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2017-11-15 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |