Part Details for L135-U450003500000 by LUMILEDS
Overview of L135-U450003500000 by LUMILEDS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L135-U450003500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | 3535L Color 155 Lumens 200 mA 3.05 V Royal Blue Surface Mount Mid Power LED RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 30000 |
|
$0.3231 | Buy Now |