Part Details for L150-2780502400000 by Lumileds
Overview of L150-2780502400000 by Lumileds
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for L150-2780502400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L150-2780502400000TR-ND
|
DigiKey | LED LUXEON WARM WHT 2700K 2023 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3178 / $0.3229 | Buy Now |
DISTI #
997-L150-27805024000
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, LUXEON 5050 RoHS: Compliant | 0 |
|
$0.3170 / $0.3190 | Order Now |
|
Future Electronics | LUXEON 5050 High Power LED Emitter Warm White 2700K CCT 80 CRI 24.5 V 560 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3150 / $0.3250 | Buy Now |
|
Future Electronics | LUXEON 5050 High Power LED Emitter Warm White 2700K CCT 80 CRI 24.5 V 560 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3150 / $0.3250 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 18200 |
|
RFQ | |
DISTI #
L150-2780502400000
|
Avnet Silica | LED Uni-Color White 504lm 2700K Chip LED 2-Pin SMD T/R (Alt: L150-2780502400000) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for L150-2780502400000
L150-2780502400000 CAD Models
L150-2780502400000 Part Data Attributes
|
L150-2780502400000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L150-2780502400000
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 26.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 4.56 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.4 mm | |
Viewing Angle | 116 deg |
Alternate Parts for L150-2780502400000
This table gives cross-reference parts and alternative options found for L150-2780502400000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L150-2780502400000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L130-3070003000X21 | Single Color LED, | Lumileds | L150-2780502400000 vs L130-3070003000X21 |
L130-3070003000W21 | Single Color LED, | Lumileds | L150-2780502400000 vs L130-3070003000W21 |
L130-3080003000W21 | Single Color LED, | Lumileds | L150-2780502400000 vs L130-3080003000W21 |
L150-2790502400000 | Single Color LED, | Lumileds | L150-2780502400000 vs L150-2790502400000 |