Part Details for L150-27805030000S0 by Lumileds
Overview of L150-27805030000S0 by Lumileds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller | |
ADV212BBCZRL-150 | Analog Devices | \\JPEG 2000 CODEC w/Integrated | |
ZL1505ALNNT1 | Renesas Electronics Corporation | Synchronous Step-Down MOSFET Drivers, DFN, /Reel |
Price & Stock for L150-27805030000S0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | LUXEON 5050 Series 2700 K 572 lm 80 CRI Warm White High Power LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.3990 | Buy Now |
DISTI #
L150-27805030000S0
|
Avnet Silica | LUXEON 5050 Square LES Warm-white 80 CRI 30V CCT 2700K CRI 80 (Alt: L150-27805030000S0) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L150-27805030000S0
L150-27805030000S0 CAD Models
L150-27805030000S0 Part Data Attributes
|
L150-27805030000S0
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L150-27805030000S0
Lumileds
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2020-01-09 | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 32 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 4.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.4 mm | |
Viewing Angle | 116 deg |