Part Details for L150-30705024000H0 by Lumileds
Overview of L150-30705024000H0 by Lumileds
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for L150-30705024000H0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L150-30705024000H0TR-ND
|
DigiKey | LED LUXEON WARM WHT 3000K 2020 Min Qty: 20000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3813 / $0.3874 | Buy Now |
DISTI #
997-L150307050240H0
|
Mouser Electronics | High Power LEDs - White White 3000 K 70-CRI, LUXEON 5050 RoHS: Compliant | 16707 |
|
$0.3870 / $1.2100 | Buy Now |
|
Future Electronics | LUXEON 5050 HE 3000K 670 lm 70 CRI 160 mA 24 V High Efficacy High Power LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.3800 / $0.4150 | Buy Now |
|
Future Electronics | LUXEON 5050 HE 3000K 670 lm 70 CRI 160 mA 24 V High Efficacy High Power LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 223Cut Tape/Mini-Reel |
|
$0.3800 | Buy Now |
|
Future Electronics | LUXEON 5050 HE 3000K 670 lm 70 CRI 160 mA 24 V High Efficacy High Power LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3800 / $0.4150 | Buy Now |