-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-L150-3090502400000TR-ND
|
DigiKey | LED LUXEON WHITE WARM 3000K SMD Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
14000 In Stock |
|
$0.3400 | Buy Now |
DISTI #
1416-1965-1-ND
|
DigiKey | LED LUXEON WHITE WARM 3000K SMD Min Qty: 2000 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3178 / $0.3229 | Buy Now |
DISTI #
997-L150-30905024000
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, LUXEON 5050 RoHS: Compliant | 9815 |
|
$0.3140 / $0.3800 | Buy Now |
DISTI #
V72:2272_16552948
|
Arrow Electronics | LED Uni-Color White 2-Pin Chip 5050 T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2127 Container: Cut Strips | Americas - 15580 |
|
$0.3228 / $0.3319 | Buy Now |
|
Future Electronics | LUXEON 5050 High Power LED Emitter Warm White 3000K CCT 90 CRI 24.5 V 486 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.3150 / $0.3450 | Buy Now |
DISTI #
60645499
|
Verical | LED Uni-Color White 2-Pin Chip 5050 T/R Min Qty: 19 Package Multiple: 1 Date Code: 2127 | Americas - 15580 |
|
$0.3228 / $0.3309 | Buy Now |
DISTI #
L150-3090502400000
|
Avnet Silica | LED Uni-Color White 444lm 3000K Chip LED 2-Pin SMD T/R (Alt: L150-3090502400000) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 14000 |
|
$0.2500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L150-3090502400000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L150-3090502400000
Lumileds
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 26.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 4.56 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.4 mm | |
Viewing Angle | 116 deg |
This table gives cross-reference parts and alternative options found for L150-3090502400000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L150-3090502400000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L130-3070003000X21 | Single Color LED, | Lumileds | L150-3090502400000 vs L130-3070003000X21 |
L130-3070003000W21 | Single Color LED, | Lumileds | L150-3090502400000 vs L130-3070003000W21 |
L130-3080003000W21 | Single Color LED, | Lumileds | L150-3090502400000 vs L130-3080003000W21 |
L150-2790502400000 | Single Color LED, | Lumileds | L150-3090502400000 vs L150-2790502400000 |
L150-2780502400000 | Single Color LED, | Lumileds | L150-3090502400000 vs L150-2780502400000 |