Part Details for L150-35705030000S0 by Lumileds
Overview of L150-35705030000S0 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for L150-35705030000S0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L150-35705030000S0TR-ND
|
DigiKey | LED LUXEON WARM WHT 3500K 2020 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3921 / $0.3984 | Buy Now |
DISTI #
997-L150357050300S0
|
Mouser Electronics | High Power LEDs - White White 3500 K 70-CRI, LUXEON 5050 RoHS: Compliant | 0 |
|
$0.3980 | Order Now |
|
Future Electronics | LUXEON 5050 Warm White 3500 K CCT 70 CRI 30.5 V 810 lm High Power LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3900 / $0.4050 | Buy Now |
DISTI #
L150-35705030000S0
|
Avnet Silica | LMIL150-35705030000S0 5050,CCT 3500K, WH (Alt: L150-35705030000S0) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for L150-35705030000S0
L150-35705030000S0 CAD Models
L150-35705030000S0 Part Data Attributes:
|
L150-35705030000S0
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L150-35705030000S0
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-08-25 | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 32 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 4.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.4 mm | |
Viewing Angle | 116 deg |