Part Details for L150-35905006000S0 by Lumileds
Overview of L150-35905006000S0 by Lumileds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for L150-35905006000S0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L150-35905006000S0TR-ND
|
DigiKey | LED LUXEON WARM WHT 3500K 2020 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4384 | Buy Now |
DISTI #
997-L150359050060S
|
Mouser Electronics | High Power LEDs - White White 3500 K 90-CRI, LUXEON 5050 RoHS: Compliant | 0 |
|
$0.4380 | Order Now |
|
Future Electronics | LUXEON-5050 6 V Warm White 3500K CCT 90 CRI 640 lm High Power LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.4300 / $0.4650 | Buy Now |
Part Details for L150-35905006000S0
L150-35905006000S0 CAD Models
L150-35905006000S0 Part Data Attributes
|
L150-35905006000S0
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L150-35905006000S0
Lumileds
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2020-01-09 | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 6.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 4.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.4 mm | |
Viewing Angle | 116 deg |