Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part # |
Manufacturer |
Description |
Datasheet |
SAF-TC1130-L150EB-GBB-G |
Rochester Electronics LLC |
TC1130 - 32-Bit RISC FLASH Microcontroller |
|
ADV212BBCZRL-150 |
Analog Devices |
\\JPEG 2000 CODEC w/Integrated |
|
ZL1505ALNNT1 |
Renesas Electronics Corporation |
Synchronous Step-Down MOSFET Drivers, DFN, /Reel |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
1416-L150-57805006000S0TR-ND
|
DigiKey
|
LED LUXEON COOL WHITE 5700K 2020
Min Qty:
10000
Lead time:
6 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
-
10,000
$0.3984
-
25,000
$0.3921
|
$0.3921 / $0.3984
|
Buy Now
|
|
DISTI #
997-L150578050060S
|
Mouser Electronics
|
High Power LEDs - White White 5700 K 80-CRI, LUXEON 5050
RoHS:
Compliant
|
4392
|
-
1
$1.2400
-
10
$0.7850
-
100
$0.5810
-
500
$0.5340
-
1,000
$0.4240
-
2,000
$0.4110
-
5,000
$0.4070
-
10,000
$0.3910
|
$0.3910 / $1.2400
|
Buy Now
|
|
|
Future Electronics
|
LUXEON 5050 Square LES
RoHS:
Compliant
pbFree:
Yes
Min Qty:
20000
Package Multiple:
1000
Lead time:
6 Weeks
Container:
Reel
|
0Reel
|
-
1,000
$0.4200
-
2,000
$0.4100
-
3,000
$0.4050
-
4,000
$0.4050
-
5,000
$0.3900
|
$0.3900 / $0.4200
|
Buy Now
|
|
DISTI #
L150-57805006000S0
|
Avnet Silica
|
LED Chip Cool White 5700K 1000mA 2-Pin SMD T/R (Alt: L150-57805006000S0)
RoHS:
Compliant
Min Qty:
20000
Package Multiple:
1000
Lead time:
8 Weeks, 0 Days
|
Silica - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Optoelectronic Device Type
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Lumileds
Visible LED,
VS
-