Part Details for L1513SURC by Kingbright
Overview of L1513SURC by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L1513SURC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998074
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L1513SURC
L1513SURC CAD Models
L1513SURC Part Data Attributes
|
L1513SURC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L1513SURC
Kingbright
T-1 3/4 SINGLE COLOR LED, HYPER RED, 5 mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1800.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TAPE | |
Peak Wavelength | 640 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |
Alternate Parts for L1513SURC
This table gives cross-reference parts and alternative options found for L1513SURC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1513SURC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-1513SURC-E | Single Color LED, Hyper Red, Water Clear, T-1 3/4, 5mm, | Kingbright | L1513SURC vs L-1513SURC-E |
L1503EB/2SRD | T-1 3/4 SINGLE COLOR LED ARRAY, SUPER BRIGHT RED, 5 mm, ROHS COMPLIANT PACKAGE-4 | Kingbright | L1513SURC vs L1503EB/2SRD |
L-1503EB/2SRD | Single Color LED Array, Super Bright Red, Diffused Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-4 | Kingbright | L1513SURC vs L-1503EB/2SRD |