There are no models available for this part yet.
Overview of L159TSGSGC by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L159TSGSGC by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000998108
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
CAD Models for L159TSGSGC by Kingbright
Part Data Attributes for L159TSGSGC by Kingbright
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IC COMPATIBLE, HIGH RELIABILITY
|
Color
|
SUPER BRIGHT GREEN
|
Color@Wavelength
|
Green
|
Configuration
|
SERIES CONNECTED, 2 ELEMENTS
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
2.5 V
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
150.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
9.65 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
565 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
40 deg
|
Alternate Parts for L159TSGSGC
This table gives cross-reference parts and alternative options found for L159TSGSGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L159TSGSGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-159TEEC | Single Color LED, High Efficiency Red Orange, Water Clear, T-1 3/4, 5mm, | Kingbright | L159TSGSGC vs L-159TEEC |
L159TEEC | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED ORANGE, 5 mm | Kingbright | L159TSGSGC vs L159TEEC |