Part Details for L159TSRSRC by Kingbright
Overview of L159TSRSRC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L159TSRSRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998109
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L159TSRSRC
L159TSRSRC CAD Models
L159TSRSRC Part Data Attributes
|
L159TSRSRC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L159TSRSRC
Kingbright
T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT RED, 5 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |
Alternate Parts for L159TSRSRC
This table gives cross-reference parts and alternative options found for L159TSRSRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L159TSRSRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-159TEEC | Single Color LED, High Efficiency Red Orange, Water Clear, T-1 3/4, 5mm, | Kingbright | L159TSRSRC vs L-159TEEC |
L159TSGSGC | T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT GREEN, 5 mm | Kingbright | L159TSRSRC vs L159TSGSGC |
L159TEEC | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED ORANGE, 5 mm | Kingbright | L159TSRSRC vs L159TEEC |