Part Details for L177DFD50SF179A by Amphenol Commercial
Overview of L177DFD50SF179A by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177DFD50SF179A | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=13mm (0.512in), Turns=3, 50 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 3.1mm (0.122in) Clear Hole |
Price & Stock for L177DFD50SF179A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73400241
|
RS | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt | Amphenol Commercial (Amphenol CS) L177DFD50SF179A RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$44.3600 | RFQ |
DISTI #
AMLL177DFD50SF179A
|
Heilind Electronics | DSUB, MACHINED PIN 7.5A, STRAI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL177DFD50SF179A
|
Interstate Connecting Components | DSUB, MACHINED PIN 7.5A, STRAI | 0 |
|
Buy Now |