L177DFEH09SU
Description: D Subminiature Connector,

Overview of L177DFEH09SU by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
L177DFEH09SU Amphenol Communications Solutions Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=3.2mm (.126in), Cnt =0.6mm (.024in), 09 Socket, Bright Tin Shell, 0.76um (30u\\) Gold, 4-40 Threaded Rear Insert, Without Standoff&Boardlock

Price & Stock for L177DFEH09SU by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # L177DFEH09SU
Avnet Americas Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port - Trays (Alt: L177DFEH09SU) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 523-L177DFEH09SU
Mouser Electronics D-Sub Standard Connectors 9P SOCKET RoHS: Compliant 0
  • 200 $7.3100
  • 400 $6.9100
  • 600 $6.6900
  • 1,000 $6.2700
$6.2700 / $7.3100 Order Now
DISTI # L177DFEH09SU
Avnet Abacus Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port (Alt: L177DFEH09SU) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for L177DFEH09SU by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L177DFEH09SU by Amphenol Corporation

L177DFEH09SU
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Board Mounting Option
HOLE 0.126
Body Breadth
0.488 inch
Body Depth
0.256 inch
Body Length
1.209 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
Mounting Option 1
4-40 UNC
Mounting Option 2
INSERT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Plating Thickness
30u inch
Rated Current (Signal)
7.5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
1/E
Terminal Length
0.126 inch
Terminal Pitch
2.74 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. L177DFEH09SU
    Amphenol Corporation
    D Subminiature Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L177DFEH09SU by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L177DFEH09SU by Amphenol Corporation

Select Manufacturer
Which Manufacturer of L177DFEH09SU would you like to use for your alert(s)?
  • Please alert me when L177DFEH09SU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L177DFEH09SU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L177DFEH09SU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L177DFEH09SU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L177DFEH09SU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L177DFEH09SU by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: