Part Details for L177HDA26SD1CH4R by Amphenol Commercial
Overview of L177HDA26SD1CH4R by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177HDA26SD1CH4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 26 Socket, 0.38m (15 in) Gold, 4-40 Rear Threaded Insert, Ground Tab, With Boardlock |
Price & Stock for L177HDA26SD1CH4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73400266
|
RS | Dsub, Stamped Signal 3A, High Density, Right Ang | Amphenol Commercial (Amphenol CS) L177HDA26SD1CH4R RoHS: Not Compliant Min Qty: 2520 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8600 | RFQ |
DISTI #
AMLL177HDA26SD1CH4R
|
Heilind Electronics | D-SUB HIGH DENSITY | Americas - 0 in Stock |
|
$3.9282 | Buy Now |
DISTI #
AMLL177HDA26SD1CH4R
|
Interstate Connecting Components | D-SUB HIGH DENSITY | 0 |
|
$3.9282 | Buy Now |