Part Details for L177HDA26SOL2 by Amphenol Corporation
Overview of L177HDA26SOL2 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177HDA26SOL2 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, Back Insulator Plus Back Shell Height 6.0mm, 26 Socket, 0.38m (15 in) Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock |
Price & Stock for L177HDA26SOL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L177HDA26SOL2
|
Avnet Americas | Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port - Trays (Alt: L177HDA26SOL2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L177HDA26SOL2
|
Mouser Electronics | D-Sub High Density Connectors 26P Sz A Hi Density Socket Straight PCB RoHS: Compliant | 0 |
|
$2.1600 / $2.4400 | Order Now |