There are no models available for this part yet.
Overview of L177HDAG26SOL2RM5 by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177HDAG26SOL2RM5 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 26 Socket, 0.38m (15 in) Gold, M3 Rear Threaded Insert, M3 Threaded Standoff 6.0mm (0.236\\), With Boardlock 4.2mm (0.165\\) |
Price & Stock for L177HDAG26SOL2RM5 by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73400272
|
RS | Dsub, Stamped Signal 3A, High Density, Straight | Amphenol Commercial (Amphenol CS) L177HDAG26SOL2RM5 RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7800 | RFQ | |
DISTI #
AMLL177HDAG26SOL2RM5
|
Heilind Electronics | DSUB, STAMPED SIGNAL 3A, HIGH | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLL177HDAG26SOL2RM5
|
Interstate Connecting Components | DSUB, STAMPED SIGNAL 3A, HIGH | 0 |
|
Buy Now |