There are no models available for this part yet.
Overview of L177HDAH26SOL2RM8 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177HDAH26SOL2RM8 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 26 Socket, 0.38m (15 in) Gold, 4-40 Fixed Front Screwlock, Standoff 6.0mm (0.236\\), With Boardlock 4.2mm (0.165\\) |
Price & Stock for L177HDAH26SOL2RM8 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L177HDAH26SOL2RM8
|
Avnet Americas | Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port - Trays (Alt: L177HDAH26SOL2RM8) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-177HDAH26SOL2RM8
|
Mouser Electronics | D-Sub High Density Connectors 26P Sz A Hi Density Socket Straight PCB RoHS: Compliant | 0 |
|
$2.6200 / $2.9400 | Order Now | |
DISTI #
L177HDAH26SOL2RM8
|
Avnet Abacus | Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port (Alt: L177HDAH26SOL2RM8) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for L177HDAH26SOL2RM8 by Amphenol Corporation
Part Data Attributes for L177HDAH26SOL2RM8 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
TIN
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRONZE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|
UL Flammability Code
|
94V-0
|
Alternate Parts for L177HDAH26SOL2RM8
This table gives cross-reference parts and alternative options found for L177HDAH26SOL2RM8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177HDAH26SOL2RM8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177HRA26SVF | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HDAH26SOL2RM8 vs L177HRA26SVF |
L77HDA26SVFM | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HDAH26SOL2RM8 vs L77HDA26SVFM |
L17EHD26S32 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L177HDAH26SOL2RM8 vs L17EHD26S32 |
L17EHD26S10 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L177HDAH26SOL2RM8 vs L17EHD26S10 |
L77HDA26SD1CH4FC309 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177HDAH26SOL2RM8 vs L77HDA26SD1CH4FC309 |
L177HDA26SD1CH3F | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177HDAH26SOL2RM8 vs L177HDA26SD1CH3F |
L177HDA26SD1CH4R | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177HDAH26SOL2RM8 vs L177HDA26SD1CH4R |
L77HDAG26SOL2C309 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HDAH26SOL2RM8 vs L77HDAG26SOL2C309 |
L77HDA26SD1CH3RC309 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177HDAH26SOL2RM8 vs L77HDA26SD1CH3RC309 |
L77HDAH26SVF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HDAH26SOL2RM8 vs L77HDAH26SVF |