Part Details for L177HDBG44SOL2RM5 by Amphenol Communications Solutions
Overview of L177HDBG44SOL2RM5 by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177HDBG44SOL2RM5 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 44 Socket, 0.38m (15 in) Gold, M3 Rear Threaded Insert, M3 Threaded Standoff 6.0mm (0.236\\), With Boardlock 4.2mm (0.165\\) |
Price & Stock for L177HDBG44SOL2RM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M0270
|
Newark | Dsub, Stamped Signal 3A, High Density, Straight Pcb Thru Hole, 44 Socket, 0.38µm (15µ In) Gold, M3 Rear Threaded Insert, M3 Threaded Standoff 6.0Mm (0.236"), With Boardlock 4.2Mm (0.165")/Tray |Amphenol Communications Solutions L177HDBG44SOL2RM5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $2.9900 | Buy Now |
DISTI #
3937-L177HDBG44SOL2RM5-664-ND
|
DigiKey | CONN D-SUB HD RCPT 44P VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$5.7700 | Buy Now |
DISTI #
L177HDBG44SOL2RM5-ND
|
DigiKey | CONN D-SUB HD RCPT 44P VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2707 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6100 / $3.8100 | Buy Now |