Part Details for L177HDEG15SOL2RM5 by Amphenol Communications Solutions
Overview of L177HDEG15SOL2RM5 by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L177HDEG15SOL2RM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AJ5200
|
Newark | Dsub, Stamped Signal 3A, High Density, Straight |Amphenol Communications Solutions L177HDEG15SOL2RM5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 537 |
|
$1.8400 / $2.1800 | Buy Now |
DISTI #
L177HDEG15SOL2RM5-ND
|
DigiKey | CONN D-SUB HD RCPT 15P VERT SLDR Min Qty: 540 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6629 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 90 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
537 Partner Stock |
|
$1.2500 / $1.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
537 Partner Stock |
|
$1.2500 / $1.6300 | Buy Now |
Part Details for L177HDEG15SOL2RM5
L177HDEG15SOL2RM5 CAD Models
L177HDEG15SOL2RM5 Part Data Attributes
|
L177HDEG15SOL2RM5
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
L177HDEG15SOL2RM5
Amphenol Communications Solutions
Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 15 Socket, 0.38m (15 in) Gold, M3 Rear Threaded Insert, M3 Threaded Standoff 6.0mm (0.236"), With Boardlock 4.2mm (0.165")
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.605 inch | |
Body Depth | 0.224 inch | |
Body Length | 1.21 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 5.295 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.98 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL;NFC;UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.165 inch | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.196 N |