Part Details for L177RRAG15S by Amphenol Corporation
Overview of L177RRAG15S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L177RRAG15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L177RRAG15S
|
Avnet Americas | Conn Housing SKT 15 POS 2.77mm Crimp ST - Trays (Alt: L177RRAG15S) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.3710 / $0.4584 | Buy Now |
DISTI #
523-L177RRAG15S
|
Mouser Electronics | D-Sub Standard Connectors 15P Sz A Recpt Hsng Rear Insert M3 RoHS: Compliant | 0 |
|
$0.4640 / $0.8700 | Order Now |
Part Details for L177RRAG15S
L177RRAG15S CAD Models
L177RRAG15S Part Data Attributes:
|
L177RRAG15S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177RRAG15S
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L177RRAG15S
This table gives cross-reference parts and alternative options found for L177RRAG15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177RRAG15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17DAFRCA15SC309 | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177RRAG15S vs L17DAFRCA15SC309 |
L177SDA15S1ACH4F | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177RRAG15S vs L177SDA15S1ACH4F |
L17DAFRAA15SC309 | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177RRAG15S vs L17DAFRAA15SC309 |
L77SDA15S1ACH3R | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177RRAG15S vs L77SDA15S1ACH3R |
L177RRAH15SVF | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177RRAG15S vs L177RRAH15SVF |
L17ED15S00 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L177RRAG15S vs L17ED15S00 |
MD15F5R400S-15 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L177RRAG15S vs MD15F5R400S-15 |
MD15F59B00S-15 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L177RRAG15S vs MD15F59B00S-15 |
ODD15S5R7N0X/AA | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | L177RRAG15S vs ODD15S5R7N0X/AA |
L17DAFRCA15S | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, ROHS COMPLIANT | Amphenol Corporation | L177RRAG15S vs L17DAFRCA15S |