Part Details for L177RRB25SVF by Amphenol Communications Solutions
Overview of L177RRB25SVF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L177RRB25SVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M0360
|
Newark | D-Sub Housing, Rcpt, Db, 25Pos, No. Of Positions:25Positions, Connector Type:D Sub, Connector Shell Size:Db, Product Range:Rr Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: Yes |Amphenol Communications Solutions L177RRB25SVF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 435 |
|
$0.3130 | Buy Now |
DISTI #
L177RRB25SVF-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 25POS Min Qty: 1 Lead time: 14 Weeks Container: Tray |
67 In Stock |
|
$0.7078 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tray | 0Tray |
|
$0.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6430 / $0.9520 | Buy Now |