Part Details for L177RRC37S by Amphenol Corporation
Overview of L177RRC37S by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L177RRC37S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3797
|
Newark | Dsub, Straight, Housing Only, Crimp & Poke, Bright Tin Shell, 37 Socket, 3.05Mm (.120In) Clear Hole Rohs Compliant: Yes |Amphenol L177RRC37S Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7310 | Buy Now |
DISTI #
L177RRC37S
|
Avnet Americas | D Sub Connector Housing, 37 Ways, D Sub, DC, RR, Receptacle, Metal Body - Trays (Alt: L177RRC37S) RoHS: Compliant Min Qty: 520 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.7617 / $0.9413 | Buy Now |
DISTI #
01M0364
|
Avnet Americas | D Sub Connector Housing, 37 Ways, D Sub, DC, RR, Receptacle, Metal Body (Alt: 01M0364) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days | 392 Partner Stock |
|
$1.4300 / $1.9500 | Buy Now |
DISTI #
523-L177RRC37S
|
Mouser Electronics | D-Sub Standard Connectors 37 POS SOCKET CRIMP RoHS: Compliant | 576 |
|
$0.8850 / $1.6900 | Buy Now |
DISTI #
L177RRC37S
|
TTI | D-Sub Standard Connectors 37 POS SOCKET CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tray |
Americas - 120 In Stock |
|
$0.8300 / $0.8800 | Buy Now |
DISTI #
L177RRC37S
|
Avnet Americas | D Sub Connector Housing, 37 Ways, D Sub, DC, RR, Receptacle, Metal Body - Trays (Alt: L177RRC37S) RoHS: Compliant Min Qty: 520 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.7617 / $0.9413 | Buy Now |
DISTI #
01M0364
|
Avnet Americas | D Sub Connector Housing, 37 Ways, D Sub, DC, RR, Receptacle, Metal Body (Alt: 01M0364) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days | 392 Partner Stock |
|
$1.4300 / $1.9500 | Buy Now |
DISTI #
L177RRC37S
|
Avnet Abacus | D Sub Connector Housing, 37 Ways, D Sub, DC, RR, Receptacle, Metal Body (Alt: L177RRC37S) RoHS: Compliant Min Qty: 520 Package Multiple: 40 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for L177RRC37S
L177RRC37S CAD Models
L177RRC37S Part Data Attributes:
|
L177RRC37S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177RRC37S
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.494 inch | |
Body Depth | 0.161 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1200VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L177RRC37S
This table gives cross-reference parts and alternative options found for L177RRC37S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177RRC37S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H4R37ST29C | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | ABB Installation Products Inc | L177RRC37S vs H4R37ST29C |
PDI-37R-13P | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | L177RRC37S vs PDI-37R-13P |
PDI-37R-13PH | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | L177RRC37S vs PDI-37R-13PH |
H5R37RA29BS | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | L177RRC37S vs H5R37RA29BS |
PDI-37R-5KH | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | L177RRC37S vs PDI-37R-5KH |
PDI-37R-5JH | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | L177RRC37S vs PDI-37R-5JH |
L17TF3700104 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177RRC37S vs L17TF3700104 |
L77SDCG37SVFM | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177RRC37S vs L77SDCG37SVFM |
H2R37ST29B | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle | Thomas & Betts | L177RRC37S vs H2R37ST29B |
H3R37RA29CS | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | L177RRC37S vs H3R37RA29CS |