Part Details for L177RRC37SVF by Amphenol Corporation
Overview of L177RRC37SVF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177RRC37SVF | Amphenol Communications Solutions | Dsub, Straight, Std Density, Crimp & Poke, Bright Tin Shell, 37 Socket, 4-40 Fixed Front Screwlock | |
L177RRC37SVFM | Amphenol Communications Solutions | Dsub, Straight, Std Density, Crimp & Poke, Bright Tin Shell, 37 Socket, M3 Fixed Front Screwlock |
Price & Stock for L177RRC37SVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L177RRC37SVF
|
Avnet Americas | Conn Housing RCP 37 POS 2.77mm Crimp ST Panel Mount - Trays (Alt: L177RRC37SVF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L177RRC37SVF
|
Mouser Electronics | D-Sub Standard Connectors 37P Sz C Recpt Hsng Front Screwlock 4-40 RoHS: Compliant | 77 |
|
$0.8820 / $1.5600 | Buy Now |
Part Details for L177RRC37SVF
L177RRC37SVF CAD Models
L177RRC37SVF Part Data Attributes
|
L177RRC37SVF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177RRC37SVF
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L177RRC37SVF
This table gives cross-reference parts and alternative options found for L177RRC37SVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177RRC37SVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JCY-37S-1A1D | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L177RRC37SVF vs JCY-37S-1A1D |
L177SDC37S1ACH4R | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177RRC37SVF vs L177SDC37S1ACH4R |
K88X-CD-37S-KJ | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | L177RRC37SVF vs K88X-CD-37S-KJ |
172-037-212R021 | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking | EDAC Inc | L177RRC37SVF vs 172-037-212R021 |
L77SDC37SABCH4FC309 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177RRC37SVF vs L77SDC37SABCH4FC309 |
L17DCFRDA37SC309 | D Subminiature Connector, 37 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177RRC37SVF vs L17DCFRDA37SC309 |
JCY-37S-1A3D90 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L177RRC37SVF vs JCY-37S-1A3D90 |
L17DCFRCA37SC309 | D Subminiature Connector, 37 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177RRC37SVF vs L17DCFRCA37SC309 |
M24308/23-28 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | L177RRC37SVF vs M24308/23-28 |
JCY-37S-1A0B | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L177RRC37SVF vs JCY-37S-1A0B |